INA HK1522-ZW 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- RS Stock No.:
- 137-1742
- Mfr. Part No.:
- HK1522-ZW
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $3.38
View bulk pricing optionsSubtotal (1 unit)*
$9.86
(exc. GST)
$10.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.86 | - |
| 13 - 24 | $9.60 | $3.38 |
| 25 + | $9.34 | $13.00 |
*price indicative
- RS Stock No.:
- 137-1742
- Mfr. Part No.:
- HK1522-ZW
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| End Type | Open | |
| Dynamic Load Rating | 13400N | |
| Outside Diameter | 21mm | |
| Standards/Approvals | No | |
| Limiting Speed | 16500rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 9900rpm | |
| Maximum Speed - Oil | 16500rpm | |
| Static Load Rating | 19500N | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
End Type Open | ||
Dynamic Load Rating 13400N | ||
Outside Diameter 21mm | ||
Standards/Approvals No | ||
Limiting Speed 16500rpm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 9900rpm | ||
Maximum Speed - Oil 16500rpm | ||
Static Load Rating 19500N | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 15mm Inside Diameter, 22mm Race Width - HK1522-ZW
This roller bearing, classified as a drawn cup needle bearing, is designed for precise applications within automation and mechanical industries. With an inside diameter of 15mm and an outside diameter of 21mm, it boasts a race width of 22mm. Constructed from steel, this component supports various operational demands, catering to high-speed applications.
Features & Benefits
• Open end type facilitates easy installation and maintenance
• Two-row design enhances load distribution and stability
• Static load rating of 19500N supports high load durability
• Dynamic load rating of 13400N suited for various requirements
• Limiting speed of 16500 rpm ensures optimal performance in high-speed environments
• Fatigue limit load of 2380N promotes longevity and reliability
Applications
• Used for electric motors for compact design
• Ideal for automated systems requiring high-speed operation
• Suitable for precision machinery in manufacturing processes
• Recommended for parallel bore fittings for versatility in installation
What is the significance of the two-row design in this bearing?
The two-row design allows for improved load distribution, enabling the bearing to handle higher loads more effectively, which is especially beneficial in dynamic applications where stability is crucial.
How does the static load rating impact the selection of this bearing?
A higher static load rating signifies greater resistance to permanent deformation under load, ensuring the bearing can maintain integrity during applications that exert load when stationary.
What maintenance requirements are recommended for optimal performance?
Routine inspections and lubrication according to application speeds ensure smooth operation and prolong the bearing's lifespan. Regular checks for wear can prevent premature failure in high-load situations.
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1514-RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1516-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1512-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1512-AS1-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1518-RS-HLI-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1520-2RS-L289 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
