INA HK1520-2RS-L289 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- RS Stock No.:
- 313-203
- Mfr. Part No.:
- HK1520-2RS-L289
- Brand:
- INA
Subtotal (1 pack of 250 units)*
$6,311.97
(exc. GST)
$6,943.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6,311.97 | $25.248 |
*price indicative
- RS Stock No.:
- 313-203
- Mfr. Part No.:
- HK1520-2RS-L289
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 20mm | |
| Standards/Approvals | DIN 618 | |
| Static Load Rating | 14.4N | |
| End Type | Open | |
| Dynamic Load Rating | 10.5N | |
| Limiting Speed | 9900rpm | |
| Maximum Speed - Grease | 9900rpm | |
| Outside Diameter | 21mm | |
| Series | HK 2RS | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 20mm | ||
Standards/Approvals DIN 618 | ||
Static Load Rating 14.4N | ||
End Type Open | ||
Dynamic Load Rating 10.5N | ||
Limiting Speed 9900rpm | ||
Maximum Speed - Grease 9900rpm | ||
Outside Diameter 21mm | ||
Series HK 2RS | ||
Bearing Type Drawn Cup Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Drawn Cup Needle Roller Bearings are designed with open ends and are equipped with lip seals on both sides for enhanced protection against dirt, moisture, and other contaminants. These bearings conform to DIN 618 standards, ensuring high quality construction and precision. The drawn cup design allows for a compact and efficient structure, while the needle rollers provide a high load carrying capacity.
Radial load
Grease lubrication
Sealed on both sides
Small design envelope
Related links
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- NTN BK1516 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1522ZWD 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1514L/3AS 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1516F 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
- NTN HK1512D 15 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 21 mm OD
