INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.17

(exc. GST)

$27.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$25.17-
13 - 24$24.472%
25 +$23.805%

*price indicative

RS Stock No.:
137-1741
Mfr. Part No.:
HK1520-2RS-L271
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Steel

Number of Rows

1

Outside Diameter

21mm

Limiting Speed

9900rpm

Dynamic Load Rating

10500N

End Type

Sealed

Maximum Speed - Grease

9900rpm

Static Load Rating

14400N

Standards/Approvals

No

Bearing Type

Drawn Cup Needle

COO (Country of Origin):
DE

INA Roller Bearing, 15mm Inside Diameter, 21mm Outside Diameter - HK1520-2RS-L271


This roller bearing is a drawn cup needle unit designed to support rotary motion in Compact assemblies across automation and mechanical systems. It features a parallel bore for straightforward shaft installation and a sealed end to reduce contamination ingress during operation. The component is single-row and intended for applications where a slim radial profile and dependable rolling contact are required.

Features and Benefits:


• High dynamic load capability improves operational durability • Elevated static capacity resists shock and overloads • Sealed construction reduces maintenance intervals • Sheet steel cage ensures stable roller retention • Designed for high-speed operation up to 9900 rpm

Applications


• Suitable for precision actuator shafts in automation equipment • Ideal for Compact gearboxes in electrical drives • Used with small rotary encoders in electronics assemblies • Can be used for pivot points in mechanical linkages

What shaft fit is required for correct installation?


The bearing accepts a parallel shaft bore and is intended to be mounted on a shaft sized to the 15mm internal diameter to ensure proper interference or transition fit as per design practice.

How does the sealing affect lubrication requirements?


The sealed configuration retains lubricant within the unit, reducing the need for frequent relubrication while limiting external contamination penetration in typical operating environments.

What materials affect thermal behaviour during operation?


The rollers and races operate alongside a sheet steel cage

this combination contributes to predictable thermal expansion and heat dissipation under sustained rotational speeds.

How does the bearing perform under cyclic loading?


With a static capacity of 14400N and a dynamic rating of 10500 N, it is suitable for applications experiencing repeated loads where resistance to deformation during dwell periods is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy