INA HK1516-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- RS Stock No.:
- 137-1739
- Mfr. Part No.:
- HK1516-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $14.11 |
| 13 - 24 | $13.91 |
| 25 + | $13.66 |
*price indicative
- RS Stock No.:
- 137-1739
- Mfr. Part No.:
- HK1516-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 16500rpm | |
| Limiting Speed | 16500rpm | |
| Maximum Speed - Grease | 9900rpm | |
| Outside Diameter | 21mm | |
| End Type | Open | |
| Static Load Rating | 14400N | |
| Dynamic Load Rating | 10500N | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Maximum Speed - Oil 16500rpm | ||
Limiting Speed 16500rpm | ||
Maximum Speed - Grease 9900rpm | ||
Outside Diameter 21mm | ||
End Type Open | ||
Static Load Rating 14400N | ||
Dynamic Load Rating 10500N | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Needle Roller Bearing, 15mm Inside Diameter, 21mm Outside Diameter - HK1516-B
This needle roller bearing is designed to provide efficient support in various applications within the automation, electronics, and mechanical industries. It features an inside diameter of 15mm and an outside diameter of 21mm, making it a compact solution for tight spaces. This drawn cup needle bearing ensures optimal performance and reliability under demanding conditions.
Features & Benefits
• Manufactured from durable steel for longevity and robustness
• Designed with a sheet steel cage to improve structural integrity
• Allows high-speed operation with a maximum speed of 16500 rpm using oil
• Parallel bore design enables easy installation in compatible setups
Applications
• Used in compact machinery where space is limited
• Ideal for high-speed rotating equipment in automation
• Suitable for electric motor assemblies needing reliable support
• Utilised in conveyor systems requiring precise motion control
What are the implications of the load ratings for this component?
The static load rating of 14400 N indicates its capacity to withstand high stationary loads without deformation, while the dynamic load rating of 10500 N reflects its ability to sustain operational loads during movement, ensuring durability in various applications.
How does the material choice affect performance and durability?
The use of steel in its construction enhances strength and resistance to wear, making it suitable for heavy-duty applications and ensuring a long service life even in harsh environments.
What maintenance is required to ensure optimal performance?
Regular lubrication is recommended, particularly if the bearing operates at higher speeds, to facilitate smoother operation and reduce wear, extending its operational lifespan in mechanical assemblies.
Related links
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1512-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1512-AS1-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1514-RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1522-ZW 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1518-RS-HLI-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1520-2RS-L289 15 mm ID Roller Bearing Drawn Cup Needle Roller, 21 mm OD
