INA HK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- RS Stock No.:
- 137-1730
- Mfr. Part No.:
- HK1210-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $13.92 |
| 13 - 24 | $13.53 |
| 25 + | $13.18 |
*price indicative
- RS Stock No.:
- 137-1730
- Mfr. Part No.:
- HK1210-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 4950N | |
| Outside Diameter | 16mm | |
| Static Load Rating | 6200N | |
| Maximum Speed - Grease | 12400rpm | |
| Maximum Speed - Oil | 20700rpm | |
| Limiting Speed | 20700rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 4950N | ||
Outside Diameter 16mm | ||
Static Load Rating 6200N | ||
Maximum Speed - Grease 12400rpm | ||
Maximum Speed - Oil 20700rpm | ||
Limiting Speed 20700rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 12mm Inside Diameter, 16mm Outside Diameter - HK1210-B
This roller bearing is a drawn cup needle roller bearing designed for high-speed applications. The dimensions include an inside diameter of 12mm and an outside diameter of 16mm, with a width of 10mm. Built from durable steel, this component is ideal for various mechanical and automation applications, offering robust performance under varying load conditions.
Features & Benefits
• Designed for dynamic loads with a rating of 4950N
• Suitable for radial loads, ensuring stability and efficiency
• Achieves maximum speeds of 20,700rpm with oil lubrication
• Compact design minimises space requirements in assemblies
• Operates effectively within a temperature range of -30°C to 140°C
• Utilises high-quality materials for enhanced longevity and performance
Applications
• Used in equipment for precise motion control
• Ideal for requiring high-speed rotational parts
• Suitable for assemblies needing compact bearing solutions
• Utilised in electrical machinery for optimal performance
• Employed in various industrial machinery to reduce friction
What are the advantages of using this bearing in high-speed applications?
Its design allows for high-speed operation with a limiting speed of 20,700r/min, ensuring smooth functionality even under demanding conditions. The low-friction design enables efficiency and longevity in high-speed environments.
How does the static load rating impact performance?
With a static load rating of 6200N, the bearing can support substantial loads without permanent deformation, contributing to reliable operation in static applications. This ensures durability during varying load scenarios.
What lubrication options are recommended for maintaining the bearing?
Grease lubrication is suitable with a maximum speed of 12,400r/min, while oil lubrication allows for optimal performance at 20,700r/min. Selecting the appropriate lubrication can significantly enhance the bearing's lifespan and performance.
Related links
- INA BK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- INA HK1212-B 12 mm ID Roller Bearing Drawn Cup Needle, 18 mm OD
- INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA BK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0812-2RS-FPM-DK-B-L271 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
