NTN BK0810C 8 mm ID Roller Bearing Drawn Cup, Needle Roller, 12 mm OD
- RS Stock No.:
- 454-474
- Mfr. Part No.:
- BK0810C
- Brand:
- NTN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 454-474
- Mfr. Part No.:
- BK0810C
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Dynamic Load Rating | 3.85kN | |
| Series | BK0810C | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Outside Diameter | 12mm | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Limiting Speed | 30000rpm, 20000rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 30000rpm | |
| Maximum Speed - Grease | 20000rpm | |
| Static Load Rating | 3.95kN | |
| Bearing Type | Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Dynamic Load Rating 3.85kN | ||
Series BK0810C | ||
Standards/Approvals ISO Class 0, RoHS | ||
Outside Diameter 12mm | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Limiting Speed 30000rpm, 20000rpm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 30000rpm | ||
Maximum Speed - Grease 20000rpm | ||
Static Load Rating 3.95kN | ||
Bearing Type Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is engineered for durability and efficiency in a variety of applications. With a closed end design, it ensures optimal load distribution and prevents contamination, making it an excellent choice for high-performance machinery. The compact dimensions, featuring an external diameter of 12 mm and a width of 10 mm, allow for easy incorporation into tight spaces, ensuring versatility without compromising strength. This roller bearing is ideal for rotational applications, effectively handling dynamic loads and offering superior performance in demanding environments.
Grease and oil lubrication options available for flexible operational adaptability
Dynamic load rating optimises performance in various industrial applications
Compact dimensions facilitate easy installation in restricted spaces
Wide operational temperature range accommodates diverse environments
Low operating temperature threshold ensures minimal thermal stress
Static load rating enhances its reliability for stationary applications
Related links
- NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup 12 mm OD
- NTN HMK1215 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 19 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA BK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0812-2RS-FPM-DK-B-L271 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HN1210 12 mm ID Roller Bearing Drawn Cup Needle Roller, 16 mm OD
- NTN BK0408T2 4 mm ID Roller Bearing Drawn Cup 8 mm OD
