Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- RS Stock No.:
- 134-7525
- Mfr. Part No.:
- 29675/29620
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$206.60
(exc. GST)
$227.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $206.60 |
| 5 - 9 | $202.33 |
| 10 + | $196.16 |
*price indicative
- RS Stock No.:
- 134-7525
- Mfr. Part No.:
- 29675/29620
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 166kN | |
| Cone Width | 19.05mm | |
| Outside Diameter | 112.71mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 111kN | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 166kN | ||
Cone Width 19.05mm | ||
Outside Diameter 112.71mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 111kN | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 29685/29620 Taper 73.03 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 3982/3920 Taper 63.5 mm ID Roller Bearing, 112.71 mm OD
- Timken 39590/39520 Taper 66.68 mm ID Roller Bearing, 112.71 mm OD
- Timken 3984/3920 Taper 66.67 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
