SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD

Subtotal (1 unit)*

$127.82

(exc. GST)

$140.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.82

*price indicative

RS Stock No.:
461-845
Mfr. Part No.:
3984/2/3920/2/Q
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

66.67mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

5600rpm

Standards/Approvals

UNSPSC, RoHS, eClass

Bearing Dynamic Load Rating

123kN

Outside Diameter

112.71mm

Cup Width

812mm

Static Load Rating

183kN

Number of Rows

1

Cone Width

30.048mm

Bearing Type

Taper Roller

Race Type

Cylindrical

COO (Country of Origin):
IN

Gavin


The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.

High radial and axial load carrying capacity

Accommodate axial loads in one direction

Low friction and long service life

Separable and interchangeable components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy