Timken 3984/3920 Taper 66.67 mm ID Roller Bearing, 112.71 mm OD
- RS Stock No.:
- 134-7475
- Mfr. Part No.:
- 3984/3920
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $14.30
View bulk pricing optionsSubtotal (1 unit)*
$137.71
(exc. GST)
$151.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $137.71 | - |
| 5 - 9 | $134.85 | $14.30 |
| 10 + | $130.73 | $69.80 |
*price indicative
- RS Stock No.:
- 134-7475
- Mfr. Part No.:
- 3984/3920
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.67mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 139kN | |
| End Type | Sealed | |
| Static Load Rating | 191kN | |
| Cone Width | 23.81mm | |
| Outside Diameter | 112.71mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 66.67mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 139kN | ||
End Type Sealed | ||
Static Load Rating 191kN | ||
Cone Width 23.81mm | ||
Outside Diameter 112.71mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 3982/3920 Taper 63.5 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 29685/29620 Taper 73.03 mm ID Roller Bearing, 112.71 mm OD
- Timken 39590/39520 Taper 66.68 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-3984 Tapered Roller 66.675 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 395S/394A Taper 66.67 mm ID Roller Bearing, 110 mm OD
