NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- RS Stock No.:
- 699-277
- Mfr. Part No.:
- 4T-395
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$74.33
(exc. GST)
$81.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.33 |
*price indicative
- RS Stock No.:
- 699-277
- Mfr. Part No.:
- 4T-395
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 112.71mm | |
| Static Load Rating | 195kN | |
| Cup Width | 23.81mm | |
| Number of Rows | 1 | |
| Cone Width | 30.16mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 138kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 112.71mm | ||
Static Load Rating 195kN | ||
Cup Width 23.81mm | ||
Number of Rows 1 | ||
Cone Width 30.16mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 138kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to accommodate axial loads in one direction while allowing for high radial load capacity. Ideal for machinery requiring precision and reliability, this product is engineered with a pressed steel cage to ensure durability and strength during operation. The tapered design facilitates excellent performance under varying load conditions, making it an essential component for smooth-running applications in various industrial settings. With its Compact design and robust construction, this bearing contributes to the overall efficiency and longevity of the machinery it supports.
Designed specifically for accommodating axial loads in one direction
High radial load capacity provides robustness in demanding applications
Pressed steel cage enhances durability and operational strength
Tapered design allows for exceptional performance under varying load conditions
Compact design facilitates easy installation in constrained spaces
Enhances the overall efficiency and lifespan of machines
Engineered for reliability, ensuring smooth operation in critical applications
Manufactured by ntn, known for quality and precision in engineering
Related links
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-3984 Tapered Roller 66.675 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 29685/29620 Taper 73.03 mm ID Roller Bearing, 112.71 mm OD
- Timken 3982/3920 Taper 63.5 mm ID Roller Bearing, 112.71 mm OD
