Timken 07100SA/07210X Taper 25.4 mm ID Roller Bearing, 50.8 mm OD
- RS Stock No.:
- 134-7509
- Mfr. Part No.:
- 07100SA/07210X
- Brand:
- Timken
Subtotal (1 unit)*
$115.44
(exc. GST)
$126.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $115.44 |
*price indicative
- RS Stock No.:
- 134-7509
- Mfr. Part No.:
- 07100SA/07210X
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 29.6kN | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 29.1kN | |
| Outside Diameter | 50.8mm | |
| Standards/Approvals | No | |
| Cone Width | 12.7mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 29.6kN | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 29.1kN | ||
Outside Diameter 50.8mm | ||
Standards/Approvals No | ||
Cone Width 12.7mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 07100S/07210X Taper 25.4 mm ID Roller Bearing, 50.8 mm OD
- Timken 07100/07210X Taper 25.4 mm ID Roller Bearing, 50.8 mm OD
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- Timken 07087X/07210X Taper 22.22 mm ID Roller Bearing, 50.8 mm OD
- NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-55200C/55437 Taper Roller 111 mm ID Roller Bearing, 50.8 mm OD
- Timken 07100/07204 Taper 25.4 mm ID Roller Bearing, 51.99 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
