NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- RS Stock No.:
- 698-958
- Mfr. Part No.:
- 4T-07100SA/07210X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$87.97
(exc. GST)
$96.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.97 |
*price indicative
- RS Stock No.:
- 698-958
- Mfr. Part No.:
- 4T-07100SA/07210X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 28kN | |
| Outside Diameter | 50.8mm | |
| End Type | Open | |
| Cup Width | 12.7mm | |
| Bearing Dynamic Load Rating | 26kN | |
| Cone Width | 14.26mm | |
| Number of Rows | 1 | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 28kN | ||
Outside Diameter 50.8mm | ||
End Type Open | ||
Cup Width 12.7mm | ||
Bearing Dynamic Load Rating 26kN | ||
Cone Width 14.26mm | ||
Number of Rows 1 | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearings are specifically designed to accommodate both radial and axial loads simultaneously, providing exceptional performance in a wide range of applications. Boasting a robust construction with a pressed steel cage, this bearing ensures durability and reliability, making it Ideal for demanding conditions. Engineered for precision and efficiency, the tapered roller bearings are perfect for automotive and industrial uses, supporting smooth operation and extended service life. With their strategic design, these bearings reduce friction and enhance equipment productivity, ensuring optimal functionality across various machinery. Manufactured in Annecy, France, they embody quality craftsmanship synonymous with the brand.
Single row design optimises load distribution and reduces friction
Pressed steel cage enhances durability and longevity
Accommodates radial and axial loads for versatile applications
Precision engineered for improved efficiency in operation
Ideal for various automotive and industrial applications
Manufactured in France ensuring high quality standards
Reduces maintenance requirements and prolongs service intervals
Supports smooth operation enhancing overall machinery performance
- RS Stock No. 0704842
- Mfr. Part No. 4T-529X
Each
$135.13
- RS Stock No. 0699101
- Mfr. Part No. 4T-15578/15523
Each
$88.57
- RS Stock No. 0698514
- Mfr. Part No. 4T-M86643/M86610
Each
$112.66
- RS Stock No. 0704843
- Mfr. Part No. 4T-529X/522
Each
$201.14
Related links
- NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- Timken 07100SA/07210X Taper 25.4 mm ID Roller Bearing, 50.8 mm OD
- NTN 4T-L44643L/L44610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD










