NTN 4T-55200C/55437 Taper Roller 111 mm ID Roller Bearing, 50.8 mm OD

Subtotal (1 unit)*

$182.97

(exc. GST)

$201.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$182.97

*price indicative

RS Stock No.:
454-136
Mfr. Part No.:
4T-55200C/55437
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

111mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cone Width

26.909mm

Cup Width

20.638mm

Maximum Speed - Oil

4200rpm

Maximum Speed - Grease

3200rpm

Static Load Rating

108kN

Outside Diameter

50.8mm

Bearing Dynamic Load Rating

91.5kN

Standards/Approvals

JIS B 1512, ABMA, ISO 355, RoHS

Series

4T-55200C/55437

Number of Rows

1

Limiting Speed

4100rpm, 3100rpm

Bearing Material

Case Carburised Steel

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is an exemplary component designed to enhance the performance and reliability of your machinery. Engineered with precision, this bearing can accommodate both radial and axial loads, making it an ideal choice for various applications. With its pressed steel cage construction, it ensures optimal performance under challenging conditions, providing durability and longevity. This product facilitates smooth, efficient operations, reducing friction and wear, which is paramount in high-speed applications. Whether employed in automotive systems or industrial machinery, this bearing is crafted to support demanding operational needs while maintaining consistent load capacity over time.

Optimised for both axial and radial load applications, ensuring versatile performance

Constructed with a robust pressed steel cage for increased resilience

Designed for smooth operation to minimise friction under load

Offers reliable durability, reducing the frequency of maintenance and replacements

Efficiently supports high-speed operations with minimal noise and vibration

Accommodates extreme operating conditions, maintaining performance in variable temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy