Timken 395S/394A Taper 66.67 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 134-7497
- Mfr. Part No.:
- 395S/394A
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $18.70
View bulk pricing optionsSubtotal (1 unit)*
$178.52
(exc. GST)
$196.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $178.52 | - |
| 5 - 9 | $174.78 | $18.70 |
| 10 + | $169.40 | $91.20 |
*price indicative
- RS Stock No.:
- 134-7497
- Mfr. Part No.:
- 395S/394A
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.67mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 125kN | |
| Cone Width | 18.82mm | |
| Outside Diameter | 110mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 98.9kN | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 66.67mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 125kN | ||
Cone Width 18.82mm | ||
Outside Diameter 110mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 98.9kN | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1347510
- Mfr. Part No. 399A/394A
Each
$147.77
- RS Stock No. 1347475
- Mfr. Part No. 3984/3920
Each
$137.71
- RS Stock No. 1931035
- Mfr. Part No. 32310
Each
$199.89
- RS Stock No. 1931019
- Mfr. Part No. 32014X
Each
$165.17
Related links
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- Timken 3984/3920 Taper 66.67 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-395S Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- Timken 390A/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- Timken 395/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-399A/394A Taper Roller 68.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD











