Timken 390A/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 137-1942
- Mfr. Part No.:
- 390A/394A
- Brand:
- Timken
Subtotal (1 unit)*
$166.65
(exc. GST)
$183.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.65 |
*price indicative
- RS Stock No.:
- 137-1942
- Mfr. Part No.:
- 390A/394A
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 125kN | |
| Cone Width | 18.82mm | |
| Bearing Dynamic Load Rating | 98.9kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 125kN | ||
Cone Width 18.82mm | ||
Bearing Dynamic Load Rating 98.9kN | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 110mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- Timken 395/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- Timken HM212047/HM212011 Taper 63.5 mm ID Roller Bearing, 122.23 mm OD
- Timken 3982/3920 Taper 63.5 mm ID Roller Bearing, 112.71 mm OD
- Timken 395S/394A Taper 66.67 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29585/29521 Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-L610549/L610510 Taper Roller 63.5 mm ID Roller Bearing, 94.458 mm OD
