NTN 4T-395S Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-283
- Mfr. Part No.:
- 4T-395S
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$83.30
(exc. GST)
$91.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.30 |
*price indicative
- RS Stock No.:
- 699-283
- Mfr. Part No.:
- 4T-395S
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 66.67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 89.5kN | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Static Load Rating | 120kN | |
| Series | 4T | |
| Number of Rows | 1 | |
| Cup Width | 18.82mm | |
| Bearing Material | Steel | |
| Cone Width | 21.99mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 66.67mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 89.5kN | ||
End Type Open | ||
Outside Diameter 110mm | ||
Static Load Rating 120kN | ||
Series 4T | ||
Number of Rows 1 | ||
Cup Width 18.82mm | ||
Bearing Material Steel | ||
Cone Width 21.99mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers unparalleled performance and reliability for a wide range of applications. Engineered with precision, this bearing features a mounted cone along with a pressed steel cage, ensuring robust durability under varying loads. Its innovative design is tailored to withstand the rigours of demanding environments, providing optimal support and reducing friction. This product is Ideal for industries seeking efficient and long-lasting solutions while maintaining operational excellence.
Single row tapered roller design for superior load capacity
Mounted cone enhances ease of installation
Pressed steel cage optimises strength and durability
Reliable performance across diverse applications
Designed to reduce friction, promoting smoother operation
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394AS Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395A/394 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 395S/394A Taper 66.67 mm ID Roller Bearing, 110 mm OD
