Timken 529/522 Taper 50.8 mm ID Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 134-7481
- Mfr. Part No.:
- 529/522
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$215.47
(exc. GST)
$237.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $215.47 | - |
| 5 - 9 | $210.94 | 2% |
| 10 + | $204.48 | 5% |
*price indicative
- RS Stock No.:
- 134-7481
- Mfr. Part No.:
- 529/522
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 101.6mm | |
| Static Load Rating | 191kN | |
| Cone Width | 26.98mm | |
| Bearing Dynamic Load Rating | 165kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 101.6mm | ||
Static Load Rating 191kN | ||
Cone Width 26.98mm | ||
Bearing Dynamic Load Rating 165kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- Timken 527/522 Taper 44.45 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-528/522 Taper Roller 47.625 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
