NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 699-151
- Mfr. Part No.:
- 4T-28920
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$54.56
(exc. GST)
$60.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.56 |
*price indicative
- RS Stock No.:
- 699-151
- Mfr. Part No.:
- 4T-28920
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60.32mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 134kN | |
| Outside Diameter | 101.6mm | |
| Bearing Dynamic Load Rating | 90.5kN | |
| Bearing Material | Steel | |
| Cone Width | 19.85mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60.32mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 134kN | ||
Outside Diameter 101.6mm | ||
Bearing Dynamic Load Rating 90.5kN | ||
Bearing Material Steel | ||
Cone Width 19.85mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are designed for superior performance in bearing applications, providing stability and reliability. Ideal for various industrial tasks, these bearings facilitate smooth rotation and carry both radial and axial loads with ease. Engineered to meet high operational standards, the bearings feature an external diameter of 101.6 mm and a precise outer ring width of 19.845 mm, ensuring compatibility with your machinery needs. With their robust construction, these bearings promise an optimal rating life coefficient, contributing to prolonged equipment lifespan and reduced maintenance costs.
Designed for effective load bearing accommodating both radial and axial forces
External diameter of 101.6 mm enhances compatibility with standard machinery
Outer ring width of 19.845 mm ensures structural integrity during operation
Max capability for shoulder diameter of 90 mm aids in optimal fitting
Minimum shoulder diameter of 97 mm enhances performance reliability
Features a maximum fillet radius of 3.3 mm for improved operational smoothness
Manufactured by NTN ensuring high quality and industry Trust
Engineered to deliver excellent stability and efficiency under various working conditions
Related links
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-3920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-78238/78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
