NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 704-842
- Mfr. Part No.:
- 4T-529X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$135.13
(exc. GST)
$148.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.13 |
*price indicative
- RS Stock No.:
- 704-842
- Mfr. Part No.:
- 4T-529X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Outside Diameter | 101.6mm | |
| Static Load Rating | 165kN | |
| Bearing Dynamic Load Rating | 135kN | |
| End Type | Open | |
| Cup Width | 26.98mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 36.068mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Outside Diameter 101.6mm | ||
Static Load Rating 165kN | ||
Bearing Dynamic Load Rating 135kN | ||
End Type Open | ||
Cup Width 26.98mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 36.068mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide robust support and reliable operation in various applications. Featuring a mounted cone with a pressed steel cage, this product is Ideal for optimising performance while maintaining durability. Engineered for precision, these bearings ensure a smooth and efficient motion, making them suitable for a range of industrial uses. Their reliable construction is backed by ntn's reputation for quality, ensuring long-lasting service in demanding environments.
Single row tapered roller design enhances load-carrying capability
Mounted cone with pressed steel cage ensures secure fitting and stability
Optimised for a wide range of applications, from machinery to vehicles
Durable construction offers longevity and consistent performance
Backed by ntn's commitment to quality and customer satisfaction
Easy installation process reduces downtime and maintenance efforts
Related links
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
