NTN 4T-528/522 Taper Roller 47.63 mm ID Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 455-534
- Mfr. Part No.:
- 4T-528/522
- Brand:
- NTN
Subtotal (1 unit)*
$178.47
(exc. GST)
$196.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.47 |
*price indicative
- RS Stock No.:
- 455-534
- Mfr. Part No.:
- 4T-528/522
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 26.988mm | |
| Cone Width | 36.068mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | Inch | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Static Load Rating | 165kN | |
| Outside Diameter | 101.6mm | |
| Limiting Speed | 5000rpm, 3800rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 3800rpm | |
| Bearing Dynamic Load Rating | 150kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 26.988mm | ||
Cone Width 36.068mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series Inch | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Static Load Rating 165kN | ||
Outside Diameter 101.6mm | ||
Limiting Speed 5000rpm, 3800rpm | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 3800rpm | ||
Bearing Dynamic Load Rating 150kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings offer superb performance and reliability for a range of applications. Engineered with precision, these bearings are designed to excel in challenging conditions, providing excellent load-carrying capabilities and durability. This product is ideal for use in a variety of machinery, ensuring smooth rotational motion even under heavy loads. Its innovative design supports optimum functionality, making it an essential component for those seeking high performance and longevity. Whether utilised in automotive or industrial applications, these bearings promise to uphold the highest standards of quality, drawing from extensive engineering expertise to enhance operational efficiency.
Ensures superior load distribution for prolonged service life
Optimised for both oil and grease lubrication for versatile applications
Constructed to withstand extreme temperature variations
Contains a fatigue limit load that supports rigorous operational demands
Engineered to minimise friction and wear during operation
Max shoulder diameter and fillet radius designed for seamless integration
Related links
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-528 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-55187C/55443 Taper Roller 47.625 mm ID Roller Bearing, 112.712 mm OD
- Timken 527/522 Taper 44.45 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-687/672 Taper Roller 101.6 mm ID Roller Bearing, 168.275 mm OD
- Timken 529/522 Taper 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-M804048 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 69 mm OD
