NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$54.77

(exc. GST)

$60.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.77

*price indicative

RS Stock No.:
699-279
Mfr. Part No.:
4T-39520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

66.67mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

195kN

Number of Rows

1

Outside Diameter

112.71mm

Cup Width

23.81mm

End Type

Open

Bearing Dynamic Load Rating

153kN

Series

4T

Bearing Material

Steel

Cone Width

30.16mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly engineered to deliver optimal performance in demanding applications. Designed for reliable operation, this bearing facilitates a smooth rotational motion, ensuring durability and longevity. With an external diameter of 112.712 mm and an outer ring width of 23.812 mm, it offers precisely tailored specifications to meet a variety of industrial needs. The product is adept at accommodating axial loads, positioning it as an essential component for machinery requiring enhanced stability and efficiency. Ideal for environments where precision engineering is paramount, it underscores ntn's commitment to quality and innovation in motion solutions.

Manufactured by NTN to ensure Trust and reliability in performance

External diameter specifically designed for optimal fit and functionality

Outer ring width engineered to support heavy loads

Max shoulder diameter facilitates effective load distribution

Min shoulder diameter enhances compatibility with various applications

Max fillet radius allows for smoother operation and reduced wear

Robust construction guarantees longevity and reduces maintenance needs

Versatile design makes it suitable for a wide range of industrial uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy