Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- RS Stock No.:
- 134-7523
- Mfr. Part No.:
- 72212C/72487
- Brand:
- Timken
Subtotal (1 unit)*
$353.91
(exc. GST)
$389.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $353.91 |
*price indicative
- RS Stock No.:
- 134-7523
- Mfr. Part No.:
- 72212C/72487
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.97mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 208kN | |
| Cone Width | 25.4mm | |
| Outside Diameter | 123.82mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 214kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 53.97mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 208kN | ||
Cone Width 25.4mm | ||
Outside Diameter 123.82mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 214kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IN
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-72212C Tapered Roller 53.975 mm ID Tapered Roller Bearing, 123.82 mm OD
- Timken 4595/4535 Taper 53.97 mm ID Roller Bearing, 104.77 mm OD
- Timken LM806649/LM806610 Taper 53.97 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.975 mm ID Roller Bearing, 123.825 mm OD
- Timken 1380/1329 Taper 22.22 mm ID Roller Bearing, 53.97 mm OD
- Timken 72200C/72487 Taper Roller 50.8 mm ID Roller Bearing, 123.83 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
