Timken 4595/4535 Taper 53.97 mm ID Roller Bearing, 104.77 mm OD
- RS Stock No.:
- 137-1919
- Mfr. Part No.:
- 4595/4535
- Brand:
- Timken
Subtotal (1 unit)*
$450.20
(exc. GST)
$495.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $450.20 |
*price indicative
- RS Stock No.:
- 137-1919
- Mfr. Part No.:
- 4595/4535
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.97mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 33.39mm | |
| Static Load Rating | 237kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 180kN | |
| Standards/Approvals | No | |
| Outside Diameter | 104.77mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 53.97mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 33.39mm | ||
Static Load Rating 237kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 180kN | ||
Standards/Approvals No | ||
Outside Diameter 104.77mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LM806649/LM806610 Taper 53.97 mm ID Roller Bearing, 88.9 mm OD
- Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- Timken 1380/1329 Taper 22.22 mm ID Roller Bearing, 53.97 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
