Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- RS Stock No.:
- 134-7446
- Mfr. Part No.:
- 3780/3720
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $15.30
View bulk pricing optionsSubtotal (1 unit)*
$145.20
(exc. GST)
$159.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $145.20 | - |
| 5 - 9 | $142.14 | $15.30 |
| 10 + | $137.87 | $73.30 |
*price indicative
- RS Stock No.:
- 134-7446
- Mfr. Part No.:
- 3780/3720
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 93.26mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 122kN | |
| Cone Width | 23.81mm | |
| Static Load Rating | 153kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 93.26mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 122kN | ||
Cone Width 23.81mm | ||
Static Load Rating 153kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- RS PRO 3780/3720 Taper 50 mm ID Roller Bearing, 93.26 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- Timken 3779/3720 Taper 47.63 mm ID Roller Bearing, 93.26 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- Timken LM104949/JLM104910 Taper 50.8 mm ID Roller Bearing, 82 mm OD
