NTN HK4020 40 mm ID Roller Bearing Needle Roller, 47 mm OD
- RS Stock No.:
- 722-747
- Mfr. Part No.:
- HK4020
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$20.82
(exc. GST)
$22.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.82 |
*price indicative
- RS Stock No.:
- 722-747
- Mfr. Part No.:
- HK4020
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Static Load Rating | 50kN | |
| Outside Diameter | 47mm | |
| Series | HK | |
| Maximum Speed - Grease | 4000rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Dynamic Load Rating | 32.5kN | |
| End Type | Open | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Static Load Rating 50kN | ||
Outside Diameter 47mm | ||
Series HK | ||
Maximum Speed - Grease 4000rpm | ||
Maximum Speed - Oil 6000rpm | ||
Dynamic Load Rating 32.5kN | ||
End Type Open | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.
Drawn cup design for easy mounting onto a shaft
Open end design allows for easy lubrication
Compact and lightweight for space-constrained applications
High load capacity despite small size
Suitable for a variety of mechanical and industrial applications
- RS Stock No. 0640576
- Mfr. Part No. 1R40X45X30
Each
$38.49
- RS Stock No. 0454035
- Mfr. Part No. BK4020
Each
$25.22
- RS Stock No. 0454516
- Mfr. Part No. NA5908
Each
$151.50
- RS Stock No. 0704707
- Mfr. Part No. HMK4015V3
Each
$29.67
Related links
- INA HK4020-2RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- NTN RNA4906L/3AS 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NK37/20R+1R32X37X20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKXR 35 Z 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN BK4020 40 mm ID Roller Bearing Drawn Cup Needle Roller, 47 mm OD
- SKF NKIS 25 25 mm ID Needle Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 32/20 32 mm ID Roller Bearing Needle Roller, 47 mm OD












