NTN NK37/20R+1R32X37X20 32 mm ID Roller Bearing Needle Roller, 47 mm OD

Subtotal (1 unit)*

$74.35

(exc. GST)

$81.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$74.35

*price indicative

RS Stock No.:
453-778
Mfr. Part No.:
NK37/20R+1R32X37X20
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

32mm

Race Width

20mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Bearing Material

High Carbon Chrome Steel

Static Load Rating

43.5kN

Number of Rows

1

Dynamic Load Rating

25.3kN

End Type

Open

Standards/Approvals

RoHS

Series

NK37/20R+1R32X37X20

Maximum Speed - Oil

11000rpm

Internal Clearance

CN

Maximum Speed - Grease

7500rpm

Limiting Speed

11000rpm

Outside Diameter

47mm

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined-ring design and an inner ring is a crucial component for optimising performance in various applications. Crafted with precision, it ensures a reliable fit while reducing friction and wear during operation. Ideal for environments where the utmost efficiency is paramount, this product manages dynamic loads with ease. Engineered for a wide range of temperatures, it is suitable for both grease and oil lubrication, giving versatility to different setups. Coupling advanced materials with detailed design specifications, this bearing promises longevity and durability, making it an excellent choice for those seeking both quality and performance in their machinery.

Constructed from high-quality steel, ensuring robust performance

Offers superior dynamic and static load ratings, making it capable of withstanding rigorous demands

Minimises operational noise due to its precision engineering

Allows for a maximum axial offset, providing flexibility during application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy