NTN NJ2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 722-549
- Mfr. Part No.:
- NJ2205ET2XC3
- Brand:
- NTN
Subtotal (1 unit)*
$102.39
(exc. GST)
$112.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.39 |
*price indicative
- RS Stock No.:
- 722-549
- Mfr. Part No.:
- NJ2205ET2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 35kN | |
| Static Load Rating | 34.5kN | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | NJ | |
| Outside Diameter | 52mm | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 35kN | ||
Static Load Rating 34.5kN | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series NJ | ||
Outside Diameter 52mm | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205C3 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU2205EAT2X 25 mm ID Roller Bearing, 52 mm OD
