NTN NU205 25 mm ID Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$78.70

(exc. GST)

$86.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.70

*price indicative

RS Stock No.:
698-551
Mfr. Part No.:
NU205
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Grease

14000rpm

Maximum Speed - Oil

16000rpm

Series

NU

End Type

Open

Dynamic Load Rating

29.3kN

Outside Diameter

52mm

Static Load Rating

27.7kN

Number of Rows

1

Bearing Material

Steel

Limiting Speed

16000rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed to ensure efficient performance in various mechanical applications. This floating, separable unit is equipped with a robust pressed steel cage, enhancing its durability under challenging conditions. Tailored for precision and reliability, it excels in rotational speed capabilities and low friction properties, making it an Ideal choice for the most demanding engineering requirements. Manufactured in France, this product exemplifies quality and ingenuity, ensuring optimal functioning across diverse industrial scenarios.

Single row design optimises load distribution and stability

Cylindrical roller configuration improves rotational speed capabilities

Floating and separable construction facilitates easy installation and maintenance

Pressed steel cage enhances the overall strength and durability of the bearing

Low friction characteristics lead to increased energy efficiency and reduced wear

Manufactured by ntn, a trusted name in bearing technology, known for quality

Ideal for use in various industrial machinery and engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy