NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-553
- Mfr. Part No.:
- NU205EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$82.64
(exc. GST)
$90.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.64 |
*price indicative
- RS Stock No.:
- 698-553
- Mfr. Part No.:
- NU205EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Static Load Rating | 27700N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 108000°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 34500N | |
| Limiting Speed | 18000rpm | |
| Maximum Speed - Grease | 78000°/s | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Static Load Rating 27700N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 108000°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 34500N | ||
Limiting Speed 18000rpm | ||
Maximum Speed - Grease 78000°/s | ||
Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust performance in various industrial applications. This bearing features a floating and separable design alongside a polyamide cage, ensuring optimal functionality and ease of installation. With an internal diameter of 25 mm and an external diameter of 52 mm, it accommodates radial loads efficiently while maintaining stability. Its range of operating temperatures ensures versatility across different environments.
Single row cylindrical roller design enhances load distribution for improved performance
Separable structure allows for easier assembly and maintenance
Polyamide cage reduces friction and ensures smooth operation
Dynamic load capacity of 34,500,000 mN provides high reliability in demanding applications
Static load rating of 27,700,000 mN makes it suitable for static and dynamic environments
Compatible with oil and grease lubrication, extending bearing life
Operational temperature range from -20°C to 120°C for versatile application use
Optimised for minimal radial clearance with a CN class rating for enhanced performance
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205C3 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
