NTN NU2205EAT2X 25 mm ID Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$105.13

(exc. GST)

$115.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.13

*price indicative

RS Stock No.:
698-646
Mfr. Part No.:
NU2205EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Cylindrical

Cage Material

Polyamide

Limiting Speed

15600rpm

Maximum Speed - Grease

66000°/s

Static Load Rating

34500N

Number of Rows

1

Outside Diameter

52mm

Dynamic Load Rating

41500N

End Type

Open

Maximum Speed - Oil

93600°/s

Internal Clearance

CN

Series

NU

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed for applications requiring high reliability and performance. This bearing offers a floating, separable structure ensuring ease of assembly and disassembly, making it Ideal for both industrial and commercial use. With a robust polyamide cage, the product is built to endure high rotational speeds and maintain optimal performance even under demanding conditions. Its precise dimensions, including an internal diameter of 25 mm and an external diameter of 52 mm, provide a perfect fit for numerous mechanical applications, enhancing longevity and reducing maintenance needs.

Separable design facilitates straightforward installation and maintenance

Polyamide cage effectively manages high speeds and reduces friction

Dynamic load rating of 41,500,000 mN ensures exceptional durability

Static load rating reaches 34,500,000 mN for reliable performance under static conditions

Fatigue limit load of 4,250,000 mN extends the bearing's operational lifespan

Optimised for both oil and grease lubrication, experiencing excellent performance at varying speeds

Temperature tolerance from -20°C up to 120°C supports diverse environmental conditions

Min operating temperature of 253.15 °K ensures safe functionality in cold settings

Compact dimensions make it versatile for various application designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy