SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 700-642
- Mfr. Part No.:
- 10X22211EAW33EEL
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$470.67
(exc. GST)
$517.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.67 |
*price indicative
- RS Stock No.:
- 700-642
- Mfr. Part No.:
- 10X22211EAW33EEL
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Limiting Speed | 1700rpm | |
| Series | 10X22 | |
| Static Load Rating | 148kN | |
| Dynamic Load Rating | 155kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Limiting Speed 1700rpm | ||
Series 10X22 | ||
Static Load Rating 148kN | ||
Dynamic Load Rating 155kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered to support heavy radial and axial loads in various applications. This robust component features an internal diameter of 55 mm and an external diameter of 100 mm, coupled with a 31 mm bearing width, ensuring reliable performance under demanding operational conditions. Designed for durability, it incorporates lubrication holes for easy maintenance and enhanced longevity. With a dynamic load capacity of 155 MN and a static load capacity of 148 MN, this bearing is suitable for intense industrial environments, making it a quintessential choice for machinery that requires dependable, long-lasting support.
Internal and external diameters provide a secure fit in diverse machinery
Three lubrication holes facilitate efficient maintenance and reduce wear
Dynamic and static load capacities ensure reliability under heavy loads
Family of spherical roller bearings enhances versatility across applications
Designed with a minimum operating temperature of -20 °C and maximum of 120 °C for flexibility
Radial clearance class CN aligns with standard operational requirements
Mass of 0.965 kg contributes to robustness without compromising efficiency
Various shoulder diameters accommodate a range of installation needs
- RS Stock No. 0706729
- Mfr. Part No. 22211EAKW33ZZ
Each
$288.78
- RS Stock No. 0640218
- Mfr. Part No. 10X22211EAW33EEL
Each
$494.20
- RS Stock No. 0706731
- Mfr. Part No. 22211EAW33ZZ
Each
$288.78
- RS Stock No. 0454388
- Mfr. Part No. 22211EAW33ZZ
Each
$302.91
Related links
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD









