NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-941
- Mfr. Part No.:
- 22211EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$345.21
(exc. GST)
$379.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.21 |
*price indicative
- RS Stock No.:
- 454-941
- Mfr. Part No.:
- 22211EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 100mm | |
| Series | 22211EMW33C3 | |
| Internal Clearance | C3 | |
| Static Load Rating | 140kN | |
| Number of Rows | 2 | |
| Limiting Speed | 8200rpm | |
| Dynamic Load Rating | 148kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Outside Diameter 100mm | ||
Series 22211EMW33C3 | ||
Internal Clearance C3 | ||
Static Load Rating 140kN | ||
Number of Rows 2 | ||
Limiting Speed 8200rpm | ||
Dynamic Load Rating 148kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver unparalleled performance in diverse applications. Its robust design ensures smooth operation under high loads, making it an ideal choice for machinery that demands reliability and efficiency. With its precision manufacturing, the bearing promises minimal friction and superior durability, significantly enhancing the lifespan of your equipment. The incorporation of advanced materials further optimises its performance under varying temperatures, assuring consistent functionality even in the most challenging environments. Whether utilised in industrial machinery or automotive applications, this bearing exemplifies the perfect blend of innovation and engineering excellence.
Designed for optimal load distribution and stability
Crafted from high-quality steel for enhanced durability
Minimises friction to support smoother operations
Capable of operating in extreme temperatures from -40 °C to 200 °C
Equipped with multiple lubrication holes for easy maintenance
Supports a high dynamic load, ensuring reliability under heavy conditions
Offers a low mass, contributing to overall equipment efficiency
Related links
- NTN 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
