NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-940
- Mfr. Part No.:
- 22211EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$345.21
(exc. GST)
$379.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.21 |
*price indicative
- RS Stock No.:
- 454-940
- Mfr. Part No.:
- 22211EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 100mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 148kN | |
| Internal Clearance | CN | |
| Static Load Rating | 140kN | |
| Number of Rows | 2 | |
| Limiting Speed | 8200rpm | |
| Series | 22211EMW33 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 100mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 148kN | ||
Internal Clearance CN | ||
Static Load Rating 140kN | ||
Number of Rows 2 | ||
Limiting Speed 8200rpm | ||
Series 22211EMW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is designed to meet the most demanding performance requirements in various industrial applications. This robust product excels in providing exceptional load capacity combined with reliable performance even in extreme conditions. Engineered with precision, it features a sturdy construction that caters to radial loads while accommodating axial forces. The internal design allows for smooth operation and reduces friction, enhancing the longevity of your machinery. With its optimal dimensioning and weight, this bearing is ideal for both high-speed and high-load applications, ensuring minimal downtime and maximised efficiency in machinery operations.
Optimised internal geometry for superior performance
Robust design suitable for heavy-duty applications
Reduced friction for enhanced operational lifespan
Efficiently handles combined axial and radial loads
Delivers reliable performance in extreme temperature conditions
Utilises high-quality materials to ensure durability
Related links
- NTN 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
