SNR 21308VKC3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-006
- Mfr. Part No.:
- 21308VKC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$234.97
(exc. GST)
$258.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.97 |
*price indicative
- RS Stock No.:
- 706-006
- Mfr. Part No.:
- 21308VKC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 867kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 97.7kN | |
| Limiting Speed | 9300rpm | |
| Series | 21308 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 867kN | ||
Internal Clearance C3 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 97.7kN | ||
Limiting Speed 9300rpm | ||
Series 21308 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for robust performance in various demanding applications. This bearing, featuring a pressed steel cage and a tapered bore at a ratio of 1:12, ensures reliability and longevity even in challenging conditions. With an internal diameter of 40 mm and an external diameter of 90 mm, it is ideally suited for accommodating radial loads while also providing the flexibility required for axial load management. Its C3 radial clearance class enhances its operational reliability, allowing it to tackle dynamic and static loads efficiently.
Maximum operating temperature of 473.15 °K ensures stability under heat
Radial clearance class C3 enhances load handling and reliability
Multi-directional load capacity, Ideal for complex machinery applications
Low mass of 0.705 kg contributes to less inertia and smoother operations
Related links
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EAKW33 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- SKF BS2-2308-2RS/VT143 Tapered 40 mm ID Roller Bearing, 90 mm OD
- SKF 22308 EK Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
