SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 pack of 10 units)*

$2,340.62

(exc. GST)

$2,574.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,340.62$234.062

*price indicative

RS Stock No.:
587-262
Mfr. Part No.:
22308 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Limiting Speed

8000rpm

Outside Diameter

90mm

Dynamic Load Rating

155kN

Standards/Approvals

No

Static Load Rating

140kN

Number of Rows

2

Internal Clearance

C3

The SKF Spherical roller bearings with tapered bore can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy