NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$271.39

(exc. GST)

$298.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.39

*price indicative

RS Stock No.:
640-271
Mfr. Part No.:
22308EAKW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Tapered

Cage Material

Steel

Number of Rows

2

Static Load Rating

152.00kN

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

5400rpm

Limiting Speed

7400rpm

Maximum Speed - Oil

6600rpm

Series

223

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

169.00kN

Outside Diameter

90mm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy