SNR 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$246.47

(exc. GST)

$271.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.47

*price indicative

RS Stock No.:
454-982
Mfr. Part No.:
21308VKC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Conique

Roller Material

Steel

Cage Material

Pressed Steel

Outside Diameter

90mm

Bearing Material

Through Hardened Steel

Number of Rows

2

Static Load Rating

86.7kN

Internal Clearance

C3

Dynamic Load Rating

97.7kN

Maximum Speed - Grease

6400rpm

Limiting Speed

9300rpm

Series

213

Standards/Approvals

RoHS

End Type

Open

Maximum Speed - Oil

9300rpm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to provide excellent performance in demanding applications. Known for its robust construction and reliable functionality, it features a pressed steel cage and a tapered bore, ensuring smooth operation under varying load conditions. The bearing's dynamic load rating of 97.7 kN and static load rating of 86.7 kN emphasise its capacity to handle significant stresses with ease. With a temperature range of -40 °C to 200 °C, it thrives in extreme conditions. Ideal for industrial applications, the bearing supports necessary thermal and mechanical limits, making it an indispensable component for enhancing machine reliability and efficiency.

Robust pressed steel cage enhances durability

Tapered bore facilitates alignment and reduces friction

Designed for high radial loads to improve performance longevity

Accommodates significant temperature variations for versatile use

Optimised for easy installation and maintenance

Minimises vibration levels during operation for smoother runs

Delivers reliable functionality across various industrial sectors

Engineered to support high dynamic loading conditions

Reduces downtime associated with bearing failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy