SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-004
- Mfr. Part No.:
- 21308V
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$234.97
(exc. GST)
$258.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.97 |
*price indicative
- RS Stock No.:
- 706-004
- Mfr. Part No.:
- 21308V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 97700N | |
| Series | 21308 | |
| Static Load Rating | 86700N | |
| Internal Clearance | CN | |
| Limiting Speed | 9300rpm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 97700N | ||
Series 21308 | ||
Static Load Rating 86700N | ||
Internal Clearance CN | ||
Limiting Speed 9300rpm | ||
End Type Open | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed to support radial and axial loads in rotating machinery. Its robust construction with a pressed steel cage enhances durability and reliability, making it Ideal for demanding industrial applications. With an internal diameter of 40 mm and an external diameter of 90 mm, this bearing is tailored for optimal performance in various setups. The Advanced design allows for smooth rotation and low friction, ensuring effective operation even under high loads.
Features a minimum operating temperature of -40°C, suitable for diverse working environments
Provides a mechanical limit speed of 55,800 °/s, accommodating high-speed applications
Constructed with a min shoulder diameter IR of 49 mm for better fit and alignment
Incorporates a maximum shaft fillet radius of 1.5 mm, promoting ease of installation
Utilises a lower axial load coefficient of 2.55 for improved load distribution during runs
Related links
- NTN 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
