Subtotal (1 unit)*
$201.87
(exc. GST)
$222.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.87 |
*price indicative
- RS Stock No.:
- 640-504
- Mfr. Part No.:
- 22210EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 124kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Limiting Speed | 9100rpm | |
| Series | 222 | |
| Maximum Speed - Grease | 5700rpm | |
| Dynamic Load Rating | 130kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Bore Type Round | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 124kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Limiting Speed 9100rpm | ||
Series 222 | ||
Maximum Speed - Grease 5700rpm | ||
Dynamic Load Rating 130kN | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
Related links
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22205EAW33C3 Round 25 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 21307EAW33 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 23024EAW33C4 Round 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 29414E Round 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 29413 Round Spherical Roller Thrust Bearing
