SNR 29322E Cylindrical 110 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 705-396
- Mfr. Part No.:
- 29322E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,730.45
(exc. GST)
$1,903.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,730.45 |
*price indicative
- RS Stock No.:
- 705-396
- Mfr. Part No.:
- 29322E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Limiting Speed | 3300rpm | |
| Series | 29322 | |
| Maximum Speed - Oil | 1900rpm | |
| Static Load Rating | 1830kN | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 589kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Limiting Speed 3300rpm | ||
Series 29322 | ||
Maximum Speed - Oil 1900rpm | ||
Static Load Rating 1830kN | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 589kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearing is engineered to provide exceptional performance in axial load applications. Designed with precision, this product features a robust construction that ensures reliability and durability under varying operational conditions. With an internal diameter of 110 mm and a housing washer outer diameter of 190 mm, it supports efficient load transfer and minimises wear. The bearing operates effectively across a temperature range of 233.15 K to 473.15 K, making it suitable for diverse environments. Its Advanced design ensures optimal performance with minimal friction, enhancing overall machinery efficiency.
Dynamic axial load rating of 589000000 mN ensures robust load handling capabilities
Static axial load rating of 1830000000 mN provides excellent strength under stationary conditions
Limit axial load rating of 200000000 mN supports heavy duty applications
Maximum operating speeds of 19800 °/s ensure optimal performance in high speed applications
Includes a mass of 5.4 kg contributing to stability during operation
Specific cage material designed to enhance structural integrity and durability
Fillet radius of 2 mm for smooth installation and improved load distribution
Abutments provide clear measurements for design adaptability in various machinery setups
Related links
- NTN 29322E Round 110 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
