SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 700-631
- Mfr. Part No.:
- 29418E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,806.35
(exc. GST)
$1,986.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,806.35 |
*price indicative
- RS Stock No.:
- 700-631
- Mfr. Part No.:
- 29418E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1700rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 2100kN | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 709kN | |
| End Type | Open | |
| Series | 29418 | |
| Maximum Speed - Oil | 1700rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 1700rpm | ||
Bearing Material Steel | ||
Static Load Rating 2100kN | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 709kN | ||
End Type Open | ||
Series 29418 | ||
Maximum Speed - Oil 1700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearing is engineered for robust performance in demanding applications. Designed to accommodate axial loads, it ensures reliability and longevity, making it Ideal for various machinery requiring precise rotational capabilities. With a dynamic axial load rating of 709,000,000 mN and a limit axial load rating of 231,000,000 mN, this bearing is built to handle high-stress conditions while maintaining operational efficiency. Its intricate design features an internal diameter of 90 mm and a housing washer outer diameter of 190 mm, ensuring compatibility with a wide range of equipment. When maintaining optimal performance, it supports speeds of up to 20,400 °/s and operates effectively under varying temperatures, making it an indispensable component for your mechanical systems.
Dynamic axial load rating of 709000000 mN for enhanced performance under load
Robust design accommodates a maximum operating temperature of up to 473.15 °K
Offers a limit axial load rating of 231000000 mN ensuring durability in high stress environments
Configured for mechanical limit speeds of 20400 °/s to optimise efficiency
Features a mass of 7.77 kg providing stability while reducing the need for frequent maintenance
Cage material of Tôle ensures resilience against wear and extended lifespan
Includes a range of bearing frequencies to aid in precise dynamical analysis for application compatibility
Related links
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
