NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 453-382
- Mfr. Part No.:
- 22318EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,092.18
(exc. GST)
$1,201.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.18 |
*price indicative
- RS Stock No.:
- 453-382
- Mfr. Part No.:
- 22318EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Roller Material | 100Crmo7 | |
| Limiting Speed | 3500rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Series | 22318EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 668kN | |
| Outside Diameter | 190mm | |
| Internal Clearance | CN | |
| Static Load Rating | 652kN | |
| Maximum Speed - Grease | 3000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Roller Material 100Crmo7 | ||
Limiting Speed 3500rpm | ||
Maximum Speed - Oil 3500rpm | ||
Series 22318EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 668kN | ||
Outside Diameter 190mm | ||
Internal Clearance CN | ||
Static Load Rating 652kN | ||
Maximum Speed - Grease 3000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional reliability and performance for various industrial applications. Designed with precision, it features an internal diameter of 90 mm and an external diameter of 190 mm, ensuring a perfect fit for demanding environments. The robust construction, coupled with a mass of 8.285 kg, provides enhanced durability, making it an ideal choice for applications where load support is crucial. The bearing's unique design allows for efficient operation even under extreme conditions, with operational temperature limits ranging from -40 °C to 200 °C. Users can rely on this bearing to withstand dynamic and static loads of up to 668 kN and 652 kN respectively, showcasing its strength and adaptability. With multiple lubrication holes and a thoughtful groove width design, maintenance becomes easier, ensuring prolonged service life and optimal performance in machinery.
Engineered for enhanced load-carrying capacity
Optimised internal geometry supports superior rotational efficiency
Constructed from high-quality rolling element material for increased longevity
Designed to operate in a variety of temperatures, ensuring reliability across different environments
Equipped with multiple lubrication points to simplify maintenance procedures
Precision bearings to reduce friction, thus improving overall machinery performance
Configured to handle high dynamic loads while maintaining stability
Related links
- NTN 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
