SNR 29322E Round 110 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 454-411
- Mfr. Part No.:
- 29322E
- Brand:
- SNR
Subtotal (1 unit)*
$1,815.03
(exc. GST)
$1,996.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,815.03 |
*price indicative
- RS Stock No.:
- 454-411
- Mfr. Part No.:
- 29322E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 3300rpm | |
| Static Load Rating | 1830kN | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 1900rpm | |
| Series | 29322E | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 589kN | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Limiting Speed 3300rpm | ||
Static Load Rating 1830kN | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 1900rpm | ||
Series 29322E | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 589kN | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered for superior performance and reliability in demanding applications. Ideal for heavy-duty machinery, it features robust construction to endure extreme loads and varying temperature ranges. Designed with precision, this bearing ensures efficient operation, minimising friction and wear, thus extending equipment life. The advanced material composition optimises durability while maintaining performance. With its compact design yet excellent load-bearing characteristics, this bearing meets the needs of various industrial applications, ensuring that your machinery operates smoothly and efficiently.
Robust construction enhances durability under extreme operational conditions
Efficient load management reduces wear and prolongs equipment life
Wide temperature tolerance allows for diverse application settings
Precision engineering ensures optimal performance in demanding environments
Compact design facilitates easy installation in restricted spaces
High dynamic and static load ratings support heavy machinery needs
Advanced material composition offers improved resistance to fatigue
Versatile application across various industrial sectors
Related links
- SNR 29322E Cylindrical 110 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 29422E Round 110 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23022EAW33 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAW33C3 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23222CE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
