SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$832.88

(exc. GST)

$916.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.88

*price indicative

RS Stock No.:
705-190
Mfr. Part No.:
21318VMC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

190mm

Internal Clearance

C3

Static Load Rating

377kN

Dynamic Load Rating

370kN

Series

21318

Limiting Speed

4300rpm

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered to support high radial loads and is VITAL for rotational applications. With a robust one-piece machined cage, it ensures smooth performance and longevity. Designed for versatility, its internal and external diameters provide a perfect fit for various machinery setups. This bearing represents exceptional quality, Ideal for demanding industrial environments where reliability and efficiency are paramount.

High dynamic load capacity of 370,000,000 mN enhances operational reliability

Static load capacity of 377,000,000 mN makes it Ideal for stationary loads

Fatigue limit load of 41,300,000 mN ensures long-term performance under cyclic loads

Reference thermal speed of 20,400 °/s facilitates efficient heat dissipation

Mechanical Limit Speed of 25,800 °/s supports high-speed operations without compromising safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy