SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 705-385
- Mfr. Part No.:
- 24122EAW33C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,540.97
(exc. GST)
$1,695.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,540.97 |
*price indicative
- RS Stock No.:
- 705-385
- Mfr. Part No.:
- 24122EAW33C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 180mm | |
| Limiting Speed | 2900rpm | |
| Dynamic Load Rating | 622kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Static Load Rating | 769kN | |
| Series | 24122 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Outside Diameter 180mm | ||
Limiting Speed 2900rpm | ||
Dynamic Load Rating 622kN | ||
End Type Open | ||
Bearing Material Steel | ||
Static Load Rating 769kN | ||
Series 24122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for superior performance in demanding applications, providing enhanced load-carrying capacity and reliability. With a pressed steel cage and lubrication holes on the outer ring, this bearing ensures efficient operation by facilitating improved oil flow. It is meticulously designed to meet the rigorous standards of industrial use, promising durability and minimal maintenance. The multi-faceted design allows for exceptional adaptability in various machinery, making it an Ideal choice for sectors that rely on precision components. Ideal for heavy loads, this bearing efficiently manages radial and axial loads, ensuring optimum performance across a multitude of conditions.
Internal diameter measures 110 mm for robust fitment
External diameter at 180 mm enables compatibility with various applications
Bearing width of 69 mm supports heavy load capacity
Features three lubrication holes for enhanced maintenance ease
Dynamic load rating of 622000000 mN ensures reliability under varying conditions
Fatigue limit load rated at 83700000 mN for extended operational life
Reference thermal speed reaches 13200 °/s for effective high speed use
Maximum operating temperatures range from 233.15 °K to 473.15 °K for diverse applications
Compact design with a mass of 6.68 kg remains manageable in installations
- RS Stock No. 0454358
- Mfr. Part No. 24122EAW33C3
Each
$1,616.31
- RS Stock No. 0705384
- Mfr. Part No. 24122EAW33
Each
$1,540.97
- RS Stock No. 0454357
- Mfr. Part No. 24122EAW33
Each
$1,616.31
- RS Stock No. 0454391
- Mfr. Part No. 22212EAW33ZZ
Each
$342.45
Related links
- NTN 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29422E Cylindrical 110 mm ID Spherical Roller Bearing, 230 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 29322E Cylindrical 110 mm ID Spherical Roller Bearing, 190 mm OD












