SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-357
- Mfr. Part No.:
- 24122EAW33
- Brand:
- SNR
Subtotal (1 unit)*
$1,616.31
(exc. GST)
$1,777.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,616.31 |
*price indicative
- RS Stock No.:
- 454-357
- Mfr. Part No.:
- 24122EAW33
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 2900rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 769kN | |
| Internal Clearance | CN | |
| Outside Diameter | 180mm | |
| Maximum Speed - Grease | 2200rpm | |
| Maximum Speed - Oil | 2700rpm | |
| Series | 24122EAW33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 622kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 2900rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 769kN | ||
Internal Clearance CN | ||
Outside Diameter 180mm | ||
Maximum Speed - Grease 2200rpm | ||
Maximum Speed - Oil 2700rpm | ||
Series 24122EAW33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 622kN | ||
End Type Open | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for optimum performance in demanding applications. With a robust pressed steel cage, it ensures reliable lubrication and longevity, making it an ideal choice for various industrial sectors. Engineered with precision, this bearing accommodates high radial loads while maintaining effective operation under challenging loads and velocities. The intricate geometry of the bearing features multiple lubrication holes that enhance its service life, proving indispensable when utilised in machinery that operates under heavy stress. Its superior construction aids in reducing maintenance and downtime, making it a valuable asset for your operational efficiency.
Optimised for high radial clearance and exceptional load capacity
Equipped with three lubrication holes to ensure constant oil flow
Manufactured with a pressed steel cage for enhanced structural integrity
Offers low operating temperatures, supporting durability in harsh environments
Provides high dynamic and static load ratings for maximum reliability
Designed to accommodate thermal expansion without compromising performance
Allows for easy installation and maintenance for user convenience
- RS Stock No. 0705384
- Mfr. Part No. 24122EAW33
Each
$1,540.97
- RS Stock No. 0454358
- Mfr. Part No. 24122EAW33C3
Each
$1,616.31
- RS Stock No. 0705385
- Mfr. Part No. 24122EAW33C3
Each
$1,540.97
- RS Stock No. 0705403
- Mfr. Part No. 22310EF800
Each
$580.82
Related links
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD











