SNR 29422E Cylindrical 110 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 700-633
- Mfr. Part No.:
- 29422E
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$2,566.13
(exc. GST)
$2,822.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,566.13 |
*price indicative
- RS Stock No.:
- 700-633
- Mfr. Part No.:
- 29422E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 1020kN | |
| Static Load Rating | 3080kN | |
| Series | 29422 | |
| Outside Diameter | 230mm | |
| End Type | Open | |
| Maximum Speed - Oil | 1700rpm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 1020kN | ||
Static Load Rating 3080kN | ||
Series 29422 | ||
Outside Diameter 230mm | ||
End Type Open | ||
Maximum Speed - Oil 1700rpm | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings are engineered for robust axial load support, providing reliable performance in demanding applications. Designed with precision, these bearings facilitate high load ratings and exceptional stability under pressure. The comprehensive construction includes an internal diameter of 110 mm, complementing various industrial installations, while the dynamic axial load rating of 1,020,000,000 mN ensures long-lasting utility. the thrust spherical roller bearings are Ideal for extensive operational environments, proficiently handling temperatures ranging from 233.15 K to 473.15 K. With meticulous attention to cage material and bearing width, these components promise seamless functionality for optimal machine performance.
High dynamic axial load rating designed for demanding applications
Optimised for superior thrust load handling and stability
Internal diameter of 110 mm ensures versatility in fitting
Robust construction with mass of 13.5 kg provides durability
Cage MADE from quality material ensuring longevity
Max operating temperature capabilities of up to 473.15 K support rigorous environments
Efficient lubrication limit speed of 8400 °/s maintains performance
Careful design features like precise fillet radii enhance mounting efficiency
Related links
- NTN 29422E Round 110 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29322E Cylindrical 110 mm ID Spherical Roller Bearing, 190 mm OD
