SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 705-384
- Mfr. Part No.:
- 24122EAW33
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,540.97
(exc. GST)
$1,695.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,540.97 |
*price indicative
- RS Stock No.:
- 705-384
- Mfr. Part No.:
- 24122EAW33
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | 24122 | |
| Limiting Speed | 2900rpm | |
| Static Load Rating | 769kN | |
| End Type | Open | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 622kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series 24122 | ||
Limiting Speed 2900rpm | ||
Static Load Rating 769kN | ||
End Type Open | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 622kN | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered for high performance in demanding applications. Designed with a pressed steel cage and featuring lubrication holes on the outer ring, this bearing promotes smooth operation and extended lifespan. Its robust construction supports significant radial and axial loads, making it an Ideal choice for diverse industrial machinery. This product excels in providing reliable alignment and stability, ensuring that your equipment operates at optimal efficiency. With its capacity to handle varying temperatures, it guarantees operational consistency in challenging environments. This spherical roller bearing represents a perfect blend of innovation and durability, tailored to meet the rigorous demands of modern engineering.
Optimised for dynamic loads up to 622000000 mN ensuring high reliability under pressure
Robust static load capacity of 769000000 mN for exceptional stability
Fatigue limit load up to 83700000 mN enhances long term performance
Designed with three lubrication holes to improve maintenance and reduce wear
Features a minimum operating temperature of 233.15 °K suitable for colder environments
Supports a maximum operating temperature of 473.15 °K for high temperature applications
Radial clearance class CN optimises performance across varied operational conditions
Lightweight at 6.68 kg facilitating easier installation and handling
Max shoulder diameters support installation adaptability in various configurations
- RS Stock No. 0454357
- Mfr. Part No. 24122EAW33
Each
$1,616.31
- RS Stock No. 0705385
- Mfr. Part No. 24122EAW33C3
Each
$1,540.97
- RS Stock No. 0454358
- Mfr. Part No. 24122EAW33C3
Each
$1,616.31
- RS Stock No. 0705403
- Mfr. Part No. 22310EF800
Each
$580.82
Related links
- NTN 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 29422E Cylindrical 110 mm ID Spherical Roller Bearing, 230 mm OD
- SNR 29322E Cylindrical 110 mm ID Spherical Roller Bearing, 190 mm OD












