NTN NUP304EAT2XU 20 mm ID Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$116.20

(exc. GST)

$127.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.20

*price indicative

RS Stock No.:
704-883
Mfr. Part No.:
NUP304EAT2XU
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

15mm

Bore Type

Cylindrical

Cage Material

Polyamide

Dynamic Load Rating

37500N

Internal Clearance

CN

Series

NUP

Maximum Speed - Oil

108000°/s

Maximum Speed - Grease

78000°/s

Limiting Speed

18000rpm

Outside Diameter

52mm

End Type

Open

Number of Rows

1

Static Load Rating

26900N

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.

Single row design optimises load handling and reduces friction

Separable construction allows for effortless installation and maintenance

Designed with minimum shoulder and ring dimensions for adaptability in various setups

Long service life

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy