NTN NU304C3 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-911
- Mfr. Part No.:
- NU304C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$89.92
(exc. GST)
$98.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.92 |
*price indicative
- RS Stock No.:
- 698-911
- Mfr. Part No.:
- NU304C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 17000rpm | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 23.1kN | |
| Maximum Speed - Grease | 14000rpm | |
| Limiting Speed | 17000rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 19.2kN | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Oil 17000rpm | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 23.1kN | ||
Maximum Speed - Grease 14000rpm | ||
Limiting Speed 17000rpm | ||
Internal Clearance C3 | ||
Static Load Rating 19.2kN | ||
Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, expertly designed to accommodate heavy radial loads while ensuring optimal performance. This separable bearing features a pressed steel cage, making it suitable for applications where space is limited but strength is paramount. Its floating design allows for easy handling and installation, while its robust construction is perfect for various industrial uses. Crafted in conjunction with precise engineering standards, this bearing promises lasting durability and reliability, making it an Ideal choice for machinery requiring consistent and high-quality support.
Single row cylindrical roller design for efficient load distribution
Floating configuration simplifies installation and handling
Separable design allows for easy disassembly without loss of functionality
Pressed steel cage contributes to reduced weight and improved strength
Ideal for applications requiring high radial load capacity
Manufactured with precision engineering to ensure durability
Suitable for a variety of industrial machinery and equipment
Designed to maintain performance in constrained spaces
Related links
- NTN NU304 20 mm ID Roller Bearing, 52 mm OD
- NTN NJ304EAT2X 20 mm ID Roller Bearing, 52 mm OD
- NTN NUP304EAT2XU 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- FAG 30304-A Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 30304 Taper 20 mm ID Roller Bearing, 52 mm OD
